Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-3049-C2-TB-QA-OPT.B
Order Code2358516
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-3049-C2-TB-QA-OPT.B
Order Code2358516
Technical Datasheet
Date FormatYYYY:MM:DD:Hr:Min:Secs
Clock Format24Hr
Clock IC TypeRTC
Supply Voltage Min1.3V
Supply Voltage Max5.5V
Clock IC Case StyleSON
No. of Pins10Pins
IC Interface TypeSPI
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Date Format
YYYY:MM:DD:Hr:Min:Secs
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
Clock Format
24Hr
Supply Voltage Min
1.3V
Clock IC Case Style
SON
IC Interface Type
SPI
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454