Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoA3P060-VQG100I
Order Code3759000
Product RangeProASIC3 A3P060
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł50.470 |
Price for:Each
Minimum: 1
Multiple: 1
zł50.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoA3P060-VQG100I
Order Code3759000
Product RangeProASIC3 A3P060
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells512Logic Cells
IC Case / PackageVTQFP
No. of Pins100Pins
Speed Grade-
No.of User I/Os71I/O's
Process Technology130nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeProASIC3 A3P060
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Clock ManagementPLL
Core Supply Voltage Max1.575V
Core Supply Voltage Min1.425V
FPGA FamilyProASIC3
I/O Supply Voltage3.3V
Logic Case StyleVTQFP
No. of I/O's71I/O's
No. of Logic Blocks512
No. of Macrocells512Macrocells
No. of Speed Grades-
Operating Frequency Max350MHz
Total RAM Bits18Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
VTQFP
Speed Grade
-
Process Technology
130nm (CMOS)
Operating Temperature Min
-40°C
Product Range
ProASIC3 A3P060
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.425V
I/O Supply Voltage
3.3V
No. of I/O's
71I/O's
No. of Macrocells
512Macrocells
Operating Frequency Max
350MHz
No. of Logic Cells
512Logic Cells
No. of Pins
100Pins
No.of User I/Os
71I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.575V
FPGA Family
ProASIC3
Logic Case Style
VTQFP
No. of Logic Blocks
512
No. of Speed Grades
-
Total RAM Bits
18Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00384