Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł266.620 |
Price for:Each
Minimum: 1
Multiple: 1
zł266.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320202
Order Code2981511
Technical Datasheet
IC Product TypeDebugger / Programmer
Silicon Family NameSAM
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4, Cortex-M7
Kit ContentsIsolated Embedded Debugger Interface Board
FeaturesDesigned to Program & Debug the SAM/PIC32C Microcontroller-Based Plug-in Modules
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Isolated embedded debugger interface for MCHV. This is an external Isolated debugger/programming interface for use with SAM M0+, M4 and M7 Microchip classic (square) styled motor control plug in modules for the MCHV-3 high voltage motor control development kit. It allows a safe, isolated debugger connection to a PC (It is not required with low voltage hardware).
- Compatible with MA320203-ATSAME70 32bit ARM Cortex M7 motor control PIM
- Compatible with MA320206-ATSAMC21 32bit Cortex M0+ motor control PIM
- Compatible with MA320207-ATSAME54 32bit Cortex M4F motor control PIM
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
ARM
Kit Contents
Isolated Embedded Debugger Interface Board
Product Range
-
Silicon Family Name
SAM
Core Sub-Architecture
Cortex-M0+, Cortex-M4, Cortex-M7
Features
Designed to Program & Debug the SAM/PIC32C Microcontroller-Based Plug-in Modules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025