Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT24C32D-MAHM-T
Order Code4455944
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
2,754 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł1.640 |
25+ | zł1.600 |
100+ | zł1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C32D-MAHM-T
Order Code4455944
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageUDFN
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
Product Overview
AT24C32D-MAHM-T is a 32-Kbit I²C serial EEPROM. It provides 32,768 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 4,096 words of 8 bits each. The device’s cascading feature allows up to eight devices to share a common two‑wire bus. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.
- Operating voltage range from 1.7V to 5.5V, internally organized as 4,096 x 8 (32K)
- Schmitt triggers, filtered inputs for noise suppression
- Bidirectional data transfer protocol, write-protect pin for full array hardware data protection
- Ultra low active current (3mA maximum) and standby current (6μA maximum)
- Random and sequential read modes, self-timed write cycle within 5ms maximum
- 1,000,000 write cycles endurance, 100 years data retention
- 400KHz maximum SCL clock frequency at (Vcc = 1.7 to 5.5V)
- 300ns maximum inputs rise time at (Vcc = 1.7 to 5.5V)
- 100ns maximum noise suppression time at (Vcc = 1.7 to 5.5V)
- Operating temperature range from -40°C to +85°C, 8-pad UDFN package
Technical Specifications
Memory Density
32Kbit
Interfaces
I2C
IC Case / Package
UDFN
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
4K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability