AT28HC256-12JU-T

EEPROM, 256 Kbit, 32K x 8bit, Parallel, LCC-32

Image is for illustrative purposes only. Please refer to product description.
MICROCHIP AT28HC256-12JU-T
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC256-12JU-T
Order Code3592109
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
QuantityPrice (ex VAT)
750+zł45.870
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
zł34,402.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMICROCHIP
Manufacturer Part NoAT28HC256-12JU-T
Order Code3592109
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesParallel
Clock Frequency Max-
IC Case / PackageLCC
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit Parallel EEPROM
SVHCNo SVHC (25-Jun-2025)

Product Overview

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Technical Specifications

Memory Density

256Kbit

Interfaces

Parallel

IC Case / Package

LCC

Supply Voltage Min

4.5V

IC Mounting

Surface Mount

Operating Temperature Max

85°C

SVHC

No SVHC (25-Jun-2025)

Memory Configuration

32K x 8bit

Clock Frequency Max

-

No. of Pins

32Pins

Supply Voltage Max

5.5V

Operating Temperature Min

-40°C

Product Range

256Kbit Parallel EEPROM

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000001