Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł275.100 |
25+ | zł240.710 |
100+ | zł199.440 |
250+ | zł191.970 |
Price for:Each
Minimum: 1
Multiple: 1
zł275.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT40K40AL-1BQU
Order Code3132258
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells2304Logic Cells
IC Case / PackageLQFP
No. of Pins144Pins
Speed Grade1
No.of User I/Os114I/O's
Process Technology0.35um (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Clock Management-
Core Supply Voltage Max3.6V
Core Supply Voltage Min3V
FPGA Family-
I/O Supply Voltage-
Logic Case StyleLQFP
No. of I/O's114I/O's
No. of Logic Blocks2304
No. of Macrocells2304Macrocells
No. of Speed Grades1
Operating Frequency Max100MHz
Total RAM Bits18Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
LQFP
Speed Grade
1
Process Technology
0.35um (CMOS)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
-
Core Supply Voltage Min
3V
I/O Supply Voltage
-
No. of I/O's
114I/O's
No. of Macrocells
2304Macrocells
Operating Frequency Max
100MHz
No. of Logic Cells
2304Logic Cells
No. of Pins
144Pins
No.of User I/Os
114I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
3.6V
FPGA Family
-
Logic Case Style
LQFP
No. of Logic Blocks
2304
No. of Speed Grades
1
Total RAM Bits
18Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability