Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł73.050 |
25+ | zł66.420 |
100+ | zł60.180 |
250+ | zł58.950 |
Product Information
Product Overview
The AT91SAM9G46B-CU is a SMART Embedded Microprocessor Unit based on ARM926EJ-S processor, features the frequently requested combination of user interface functionality and high data rate connectivity, including LCD controller, resistive touchscreen, camera interface, audio, Ethernet 10/100 and high speed USB and SDIO. With the processor running at 400MHz and multiple 100+ Mbps data rate peripherals, the SAM9G46 provides adequate performance and bandwidth to the network or local storage media. The SAM9G46 eMPU supports DDR2 and NAND flash memory interfaces for program and data storage. An internal 133MHz multi-layer bus architecture associated with 39 DMA channels, a dual external bus interface and distributed memory including a 64kB SRAM that can be configured as a tightly coupled memory (TCM) sustains the high bandwidth required by the processor and the high speed peripherals.
- 400MHz ARM926EJ-S ARM Thumb processor
- 32kB Data cache, 32kB instruction cache, MMU
- True random number generator (TRNG)
- AES256-, 192-, 128-bit Key algorithm
- TDES compliant with FIPS PUB 46-3 specifications
- SHA (SHA1 and SHA256) compliant with FIPS publication 180-2
- Five 32-bit Parallel I/O controllers
- 160 Programmable I/O lines multiplexed with up to two peripheral I/Os with Schmitt trigger input
- 133MHz Twelve 32-bit layer AHB bus matrix
- Boot from NAND flash, SDCard, dataflash or serial dataflash
- Reset controller (RSTC) with on-chip power-on reset
- Selectable 32768Hz Low-power and 12MHz Crystal oscillators
- Internal low-power 32kHz RC oscillator
- One PLL for the system and one 480MHz PLL optimized for USB high speed
- Two programmable external clock signals
- Advanced interrupt controller (AIC)
- Periodic interval timer (PIT), watchdog timer (WDT), real-time timer (RTT) & real-time clock (RTC)
- LCD controller (LCDC) supporting STN and TFT displays up to 1280 x 860
- ITU-R BT. 601/656 Image sensor interface (ISI)
- Dual high speed USB host and a high speed USB device with on-chip transceivers
- 10/100Mbps Ethernet MAC controller (EMAC)
- Two high speed memory card hosts (SDIO, SDCard, e.MMC and CE ATA)
- AC’97 controller (AC97C)
- Four USARTs with ISO7816, IrDA, Manchester and SPI modes, one debug unit (DBGU)
- 8-channel 10-bit ADC with 4-wire touchscreen support
Applications
Automation & Process Control, Consumer Electronics
Technical Specifications
ARM9
400MHz
324Pins
160I/O's
64KB
10Bit
1.95V
85°C
SAM9
-
-
32 bit
64KB
TFBGA
SCI, SPI, UART
8Channels
1.65V
-40°C
Surface Mount
AT91SAM9G
SAM9 Family AT91SAM9G Series Microcontrollers
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate