Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT97SC3205T-U3A14-10
Order Code2775006
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT97SC3205T-U3A14-10
Order Code2775006
Technical Datasheet
IC FunctionTrusted Platform Module
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageTSSOP
No. of Pins28Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
IC Function
Trusted Platform Module
Supply Voltage Max
3.3V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Supply Voltage Min
-
IC Case / Package
TSSOP
Interfaces
I2C
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426