Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.100 |
25+ | zł2.860 |
100+ | zł2.580 |
6000+ | zł2.550 |
Product Information
Product Overview
ATTINY416 is a tinyAVR® 1-series automotive microcontroller using the AVR® processor with hardware multiplier. The tinyAVR® 1-series uses the latest technologies with a flexible, low-power architecture including Event System and SleepWalking, accurate analogue features, and Core Independent Peripherals. Capacitive touch interfaces with driven shield are supported with the integrated QTouch® peripheral touch controller. It features write/erase endurance (flash: 10,000 cycles and EEPROM: 100,000 cycles) and data retention of 40 years at 55°C. System feature Power-on Reset (POR), Brown-out Detector (BOD), Single-pin Unified Program and Debug Interface (UPDI) and Three sleep modes.
- 256B SRAM
- 4KB flash and 128B EEPROM
- 16MHz max frequency
- 16-bit timer/counter type A (TCA) and 16-bit timer/counter type B (TCB)
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- One Analog Comparator (AC) with a low propagation delay
- Event System (EVSYS) for CPU independent and predictable inter-peripheral signalling
- 20 lead VQFN package
- Operating temperature range from -40°C to +125°C
Technical Specifications
AVR ATtiny Family ATtiny416 Series Microcontrollers
16MHz
20Pins
18I/O's
256Byte
10Bit
5.5V
125°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
4KB
VQFN-EP
I2C, SPI, USART
12Channels
2.7V
-40°C
Surface Mount
ATtiny416
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate