Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł47.560 |
25+ | zł43.630 |
100+ | zł39.460 |
250+ | zł38.660 |
Product Information
Product Overview
The ATXMEGA256A3-AU is a 8-bit low power high performance AVR Microcontroller features 256kB self-programming flash program memory, 8kB boot code section, 16kB SRAM, 4096B EEPROM, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. The device can be used in a wide range of applications, such as building, board, climate control, hand-held battery applications. By executing powerful instructions in a single clock cycle, the XMEGA A3 achieves throughputs approaching 1 Million Instructions Per Second (MIPS) per MHz allowing the system designer to optimize power consumption versus processing speed.
- Non-volatile program and data memories
- Peripheral features - Four-channel DMA controller with support for external requests
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL
- Programmable multi-level interrupt controller
- Sleep modes - Idle, power-down, standby, power-save, extended standby
- Advanced programming, test and debugging interfaces
- JTAG (IEEE 1149.1 compliant) interface for test, debug and programming
- PDI (Program and Debug Interface) for programming, test and debugging
Applications
Industrial, Motor Drive & Control, Power Management, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Fibre Optics, Medical
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
64Pins
50I/O's
16KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (25-Jun-2025)
AVR
256KB
TQFP
I2C, SPI, UART
16Channels
1.6V
-40°C
Surface Mount
ATxmega A
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate