Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCAP1206-1-AIA-TR
Order Code2373290
Technical Datasheet
IC Interface TypeI2C, SMBus
Resolution (Bits)-
Supply Voltage Min3V
Supply Voltage Max5.5V
Controller IC Case StyleDFN
No. of Pins10Pins
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
3V
Controller IC Case Style
DFN
Product Range
-
Resolution (Bits)
-
Supply Voltage Max
5.5V
No. of Pins
10Pins
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001