Product Information
Product Overview
The DM164120-5 is a PICkit 2 demonstration board for evaluating Microchip's PIC18J series of flash microcontrollers. It comes with populated PIC18F87J10 MCU. Programming is supported through a 6 pin header connection to a PICkit 2 microcontroller programmer (PG164120). The PIC18F87J10 MCU is preprogrammed with demonstration software which displays A/D results on the LEDs. On power up, the PIC18F87J10 will continuously display the current 8 most significant bits (MSbs) of the A/D result on the LEDs. Varying the potentiometer will change the value on the LEDs. Pressing switch S1 will change the mode to counting where the port connected to the LEDs is continuously incremented. Releasing switch S1 returns to the A/D result display.
- LEDs disabled through jumper JP2
- 32KHz crystal and load capacitors for timer1 operation
- Plug-in module (PIM) style mounting holes for connection to other boards
- External power connection through P2
- Enhanced ICD with 3 HW breakpoints
- 2V to 3.6V voltage range
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18FxxJxx
PIC18
Board
No SVHC (15-Jan-2018)
8bit
PIC
PIC18F
PICkit 2 PIC18 J-Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate