Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł21.860 |
25+ | zł19.160 |
100+ | zł15.870 |
250+ | zł14.220 |
Product Information
Product Overview
The DSPIC33EV128GM102-I/SS is a dsPIC33EV family, 16bit, 5V enhanced voltage digital signal controller (DSC) in 28 pin SSOP package. The device with code efficient (C and assembly) architecture features 70MIPS dsPIC DSC core with enhanced on-chip features and is ideal for operating in harsh environments. It comes with rich peripheral integration which includes SENT, high speed PWMs, op-amps, advanced analogue features and error correcting code flash for increased reliability and safety. The device enables the design of high performance, precision motor control systems that are more energy efficient. It can be used to control BLDC, permanent magnet synchronous, AC induction and stepper motors. The dsPIC33EV device is ideal for high performance general purpose applications. Qualified by AEC-Q100 REVG (grade 1: -40°C to +125°C) completed and AEC-Q100 REVG (grade 0: -40°C to +150°C) planned and class B safety library, IEC 60730 standards.
- Operating voltage range from 4.5V to 5.5V (DC to 70MIPS)
- Operating temperature range from -40°C to 85°C
- 128Kbytes program memory, 8Kbytes SRAM, four DMA channels, three op-amp, four comparator
- Five 16bit timers, two 32bit bit timers, one 10bit/12bit ADC, 4 input and output captures
- CAN, 3 x 2 PWM, two UART, two I2C, two SPI, two SENT and one CTMU and PPS interfaces
- Twenty one GPIO, three external interrupts, class B fault handling support
- Low power management modes (sleep, idle and doze) and fail-safe clock monitor (FSCM)
- 0.5mA/MHz dynamic current (typical) and 50μA IPD current (typical) at +25°C
- Independent watchdog timer (WDT), integrated power-on reset (POR) and brown-out reset (BOR)
- 4-channel DMA with user selectable priority arbitration
Applications
Embedded Design & Development, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
dsPIC33EV Series
128KB
CAN, I2C, SPI, UART
SSOP
4.5V
-40°C
MSL 1 - Unlimited
-
21I/O's
5V
28Pins
5.5V
85°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate