Product Information
Alternatives for DV164126
1 Product Found
Product Overview
The DV164126 is a low pin count USB development kit provides an easy, low cost way to evaluate the functionality of PIC18F14K50 and PIC18F13K50 20 pin USB microcontrollers. The all inclusive kit contains the hardware, software, and code examples necessary to bring your next USB design from concept to first prototype. Created with the USB novice in mind. The low pin count USB development kit includes the self directed course getting started with low pin count USB solutions. This course provides an introductory overview to the USB 2.0 protocol and implementation on the PIC18F14K50 MCU. USB Device firmware framework is introduced as a resource providing a library of firmware code for USB operation that handles low level tasks and a number of reference projects.
- Fully populated low pin count USB development board
- Unpopulated spare development board
- PIC18F14K50 ICD populated expansion header
Applications
Embedded Design & Development
Contents
Low Pin Count USB Development Board, Unpopulated spare development board, PIC18F14K50 ICD populated expansion header, PICkit 2 Debugger/Programmer with cable, CD(containing the user guide, course materials and product documentation)
Technical Specifications
Microchip
PIC18FxxKxx
PIC18
USB Development Board, Debug Header, Debugger/Programmer with cable, CD and User Guide
8bit
PIC
PIC18F
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate