Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,076.060 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,076.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEVB-KSZ9897-1
Order Code3018719
Kit Application TypeInterface
Application Sub TypeEthernet Switch
Silicon ManufacturerMicrochip
Silicon Core NumberKSZ9897
Product Range-
Kit ContentsEval Board KSZ9897
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVB-KSZ9897 evaluation board supports evaluation of the KSZ9897 7-Port Gigabit Ethernet Switch in un-managed mode. The fully featured board has 5 RJ-45 sockets with the two remaining ports being connected to a KSZ9031 PHY and a LAN7801 USB to Ethernet Bridge. The board has connectivity for the MIIM PHY management bus, and also allows for in-band access to registers via the USB Bridge.
- Six Ethernet ports
- One USB port
- KSZ9897 Gigabit Ethernet Switch
- KSZ0931 Gigabit PHY
- LAN7801 USB to Gigabit Ethernet Bridge
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Ethernet Switch
Silicon Core Number
KSZ9897
Kit Contents
Eval Board KSZ9897
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02