Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł7.810 |
25+ | zł6.500 |
100+ | zł6.160 |
250+ | zł6.030 |
Product Information
Product Overview
The MCP1252-ADJI/MS is an inductor less positive regulating low noise charge pump DC-to-DC Converter with an adjustable output between 1.5 and 5.5V. Both can deliver 120mA of load current at the selected regulated output voltage. Since the device incorporates an automatic buck/boost feature, it will maintain the regulated output voltage whether the input voltage is above or below the output voltage. These charge pumps operate at a switching frequency of 650kHz and feature power saving shutdown pins, short-circuit protection, thermal shutdown, and power-good pins that report out-of-regulation conditions.
- Supplies regulated output voltages for up to 120mA loads
- Low 60µA supply current in no load conditions
- High 2.5% voltage accuracy (on fixed voltage outputs)
- High 650kHz operation to avoid interference with IF bands
- Logic level shutdown control reduces current consumption to 0.1µA during standby operation
- Power-Good output indicator with hysteresis
- Thermal shutdown protection with hysteresis
- Short-circuit protection
- Soft-start circuitry to minimize inrush current
Applications
LED Lighting, Power Management, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MSOP
150mA
1.5V
2V
Buck, Boost
-40°C
-
No SVHC (21-Jan-2025)
8Pins
-
5.5V
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate