Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.470 |
25+ | zł3.730 |
100+ | zł3.450 |
250+ | zł3.380 |
Product Information
Product Overview
The MCP1825S-3302E/AB is a 3.3V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The device is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the device is typically less than 120µA over the entire input voltage range.
- 0.5% Output voltage tolerance (typical)
- Fast response to load transients
- Short circuit current limiting and overtemperature protection
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Power Management
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
500mA
210mV
TO-220
-40°C
3.3V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.1V
1Outputs
3.3V
-
0.5A
210mV
Through Hole
3Pins
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate