Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6S26-I/P
Order Code1852159
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels6Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product12MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range2.5V to 5.5V
IC Case / PackageDIP
No. of Pins14Pins
IC MountingThrough Hole
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth12MHz
No. of Amplifiers1 Amplifier
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
2.5V to 5.5V
No. of Pins
14Pins
Qualification
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
12MHz
No. of Channels
6Channels
Gain Bandwidth Product
12MHz
Operating Temperature Max
85°C
IC Case / Package
DIP
IC Mounting
Through Hole
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876