Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | zł7.090 |
3000+ | zł6.410 |
Product Information
Product Overview
The MIC5159YM6 TR is a programmable current limit µCap LDO Regulator Controller with an external P-channel MOSFET, the regulator forms a two-chip low-dropout regulator capable of driving a wide range of output currents. This operates from an input of 1.65 to 5.5V. The low input voltage allows this to operate off of high power 1.8V rails to generate lower voltages such as 1.5V. It features with an enable input and current limit protection. As a µCap design and this is stable with ceramic output capacitors.
- Fast transient response input voltage range: VIN
- Stable with ceramic output capacitor
- Excellent line and load regulation specifications
- Logic-controlled shutdown
- Programmable current limit
- Current limit protection
Applications
Power Management, Communications & Networking, Multimedia
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1.65V
Adjustable
SOT-23
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
5.5V
P - Channel MOSFET
6Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate