Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMICRF007YM
Order Code2510516
Technical Datasheet
Frequency Min300MHz
Frequency Max440MHz
RF / IF ModulationASK, OOK
Sensitivity dBm-99dBm
Data Rate3.2Kbps
Receiving Current3.8mA
Supply Voltage Min4.75V
Supply Voltage Max5.5V
RF Receiver ApplicationsAutomotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors
RF IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, OOK
Data Rate
3.2Kbps
Supply Voltage Min
4.75V
RF Receiver Applications
Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors
No. of Pins
8Pins
Operating Temperature Max
85°C
Frequency Max
440MHz
Sensitivity dBm
-99dBm
Receiving Current
3.8mA
Supply Voltage Max
5.5V
RF IC Case Style
SOIC
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000382