Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPG164130
Order Code1771323
Technical Datasheet
IC Product TypeIn-Circuit Debugger
Silicon Family Name-
Core ArchitecturePIC, dsPIC
Core Sub-Architecture-
Kit ContentsPICkit3 Device, cable
FeaturesFS USB, Real-time exec, over-volt/short monitor, upgradeable firmware, 2 to 6v support, LEDs, Programmer-to-Go upto 512KB
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PG164130 is a PICkit 3 in circuit debugger/programmer uses in circuit debugging logic incorporated into each chip with Flash memory to provide a low cost hardware debugger and programmer. The MPLAB PICkit 3 allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful graphical user interface of the MPLAB integrated development environment (IDE).
- PICkit 3 allows debugging and programming of PIC and dsPIC Flash MCU's
- Expensive sockets or adapters are not required
- Minimum of additional hardware needed for debug
- Built in over voltage/short circuit monitor
- Supports low voltage up to 2volts
- MPLAB PICkit 3 contains full speed USB interface to host PC
- Compatible with MPLAB ICD 2, MPLAB ICD 3 and MPLAB REAL ICE
- Erase of program memory space with verification
- Program up to 512K byte flash with the Programmer to go function
- Freeze peripherals at breakpoint
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
IC Product Type
In-Circuit Debugger
Core Architecture
PIC, dsPIC
Kit Contents
PICkit3 Device, cable
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
FS USB, Real-time exec, over-volt/short monitor, upgradeable firmware, 2 to 6v support, LEDs, Programmer-to-Go upto 512KB
SVHC
No SVHC (15-Jan-2018)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
