Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12LC508A-04/P
Order Code3627713
Product RangePIC12 Family PIC12LC5xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
480+ | zł5.990 |
Price for:Each
Minimum: 480
Multiple: 480
zł2,875.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12LC508A-04/P
Order Code3627713
Product RangePIC12 Family PIC12LC5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12LC5xx Series Microcontrollers
Device CorePIC12
Operating Frequency Max4MHz
Program Memory Size750Byte
No. of Pins8Pins
IC Case / PackagePDIP
No. of I/O's6I/O's
Interfaces-
RAM Memory Size25Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC12
MCU SeriesPIC12C5xx
Qualification-
Technical Specifications
Product Range
PIC12 Family PIC12LC5xx Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
25Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC12
Qualification
-
Device Core
PIC12
Program Memory Size
750Byte
IC Case / Package
PDIP
Interfaces
-
ADC Channels
-
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC12C5xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PIC12LC508A-04/P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability