Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F13114-I/P
Order Code4674566
Product RangePIC16 Family PIC16F131XX Series Microcontrollers
Technical Datasheet
720 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.430 |
25+ | zł4.070 |
100+ | zł3.870 |
250+ | zł3.670 |
Price for:Each
Minimum: 1
Multiple: 1
zł4.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F13114-I/P
Order Code4674566
Product RangePIC16 Family PIC16F131XX Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F131XX Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins8Pins
IC Case / PackagePDIP
No. of I/O's5I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F131xx
Qualification-
Product Overview
PIC16F13114-I/P is a microcontroller that provides an effective method to implement hardware-based solutions. This device introduces the Configurable Logic Block (CLB) peripheral, enabling users to incorporate hardware-based custom logic into their applications.
- C compiler optimized RISC architecture
- Operating speed: DC-32MHz clock input, 125ns minimum instruction time
- 16-level deep hardware stack, low-current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT), Brown-out Reset (BOR)
- Low-Power Brown-out Reset (LPBOR), Windowed Watchdog Timer (WWDT)
- Operating voltage range: 1.8V to 5.5V
- 7kbytes program flash memory
- 512bytes data SRAM
- 8-lead PDIP package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Product Range
PIC16 Family PIC16F131XX Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
8Pins
No. of I/O's
5I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
PDIP
Interfaces
EUSART, I2C, SPI
ADC Channels
5Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16F131xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability