Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F452-I/P.
Order Code4113792
Product RangePIC18 Family PIC18F45x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F452-I/P.
Order Code4113792
Product RangePIC18 Family PIC18F45x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F45x Series Microcontrollers
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's34I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1.5KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC18
MCU SeriesPIC18F45xx
Qualification-
Alternatives for PIC18F452-I/P.
2 Products Found
Technical Specifications
Product Range
PIC18 Family PIC18F45x Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
40Pins
No. of I/O's
34I/O's
RAM Memory Size
1.5KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
DIP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC18F45xx
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02