Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł29.670 |
25+ | zł26.160 |
100+ | zł26.120 |
250+ | zł26.080 |
Product Information
Product Overview
The PIC18F87J60-I/PT is a high-performance Flash Microcontroller with an integrated 10Mbps Ethernet communications peripheral. This single-chip solution is ideal for applications requiring remote control and monitoring. All devices in the family incorporate two Capture/Compare/PWM (CCP) modules and three Enhanced CCP (ECCP) modules to maximize flexibility in control applications. Up to four different time bases may be used to perform several different operations at once. Each of the three ECCP modules offers up to four PWM outputs, allowing for a total of twelve PWMs. The ECCP modules also offer many beneficial features, including polarity selection, programmable dead time, auto-shutdown and restart and half-bridge and full-bridge output modes. This enhanced version incorporates a 16-bit prescaler, allowing an extended time-out range.
- IEEE 802.3™ compatible Ethernet controller
- Fully compatible with 10/100/1000Base-T networks
- Integrated MAC and 10BASE-T PHY
- Up to 128kB flash
- 8kB Ethernet buffer
- Support for unicast, multicast and broadcast packets
- Buffer - Configurable transmit/receive buffer size and byte-wide random and sequential access
- Flexible oscillator structure - Internal 31kHz oscillator and fail-safe clock monitor
- Peripheral - 4 external interrupt pins and 2 capture/compare/PWM (CCP) modules
- Low-power, high-speed CMOS flash technology
- C compiler optimized architecture for re-entrant code
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- In-Circuit Debug (ICD) with 3 breakpoints via two pins
Applications
Security, Industrial, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
PIC18 Family PIC18FJ6x Series Microcontrollers
41.66MHz
80Pins
55I/O's
3.7KB
10Bit
3.6V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
128KB
TQFP
EUSART, I2C, SPI
15Channels
2V
-40°C
Surface Mount
PIC18F J6x
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate