Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł40.680 |
25+ | zł40.640 |
100+ | zł40.600 |
250+ | zł40.550 |
Product Information
Product Overview
The PIC18LF6622-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 3936bytes of data memory size, 54 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- C compiler optimized architecture/instruction set
- Programmable brown-out reset (BOR)
- nanoWatt Technology
- 8 x 8 Single-cycle hardware multiplier
- Self-Programmable under Software Control
- Priority levels for interrupts
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™)
- One 8-bit digital timer
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
- In-circuit debug (ICD)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18LF66xx Series Microcontrollers
40MHz
64Pins
54I/O's
3.84KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
64KB
TQFP
EUSART, I2C, PSP, SPI
12Channels
2V
-40°C
Surface Mount
PIC18F66xx
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate