Product Information
Product Overview
The PIC32MZ2048ECG144-I/PL is a high performance PIC32MZ family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with microAptiv™/M-Class core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 2048kB of addressable program memory size, 160kB of Auxiliary flash, 524288bytes of data memory size, two comparators and 48-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 200MHz with wide operating voltage of 2.2 to 3.6V.
- 5 Stage pipeline
- 330DMIPS microAptiv™/M-Class Core
- 8-Channel DMA
- high-speed USB 2.0 Device/Host/OTG
- Nine 16-bit timers
- Four 32-bit timers
- 9x Capture/Compare/PWM (CCP)
- CODEC Interface (I2S,AC97)
- Peripheral pin select (PPS) Crossbar
- 10/100 Base-TX Ethernet Mac
- Floating point unit (FPU)
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Technical Specifications
PIC32 Family PIC32MZEC Series Microcontrollers
32 bit
2MB
LQFP
Ethernet, I2C, SPI, UART, USB
48Channels
2.3V
-40°C
Surface Mount
PIC32MZ DA
PIC32 MZ
200MHz
144Pins
120I/O's
512KB
10Bit
3.6V
85°C
PIC32
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate