Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | zł11.180 |
Product Information
Product Overview
The QT60240-ISG is a digital Burst Mode Charge-Transfer (QT) Sensor designed specifically for matrix layout touch controls, they include all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only a few external parts are required for operation. The entire circuit can be built within a few square centimetres of single-sided PCB area. CEM-1 and FR1 punched, single-sided materials can be used for the lowest possible cost. The PCB's rear can be mounted flush on the back of a glass or plastic panel using a conventional adhesive, such as 3M VHB two-sided adhesive acrylic film. The device employs transverse charge-transfer ('QT') sensing, a technology that senses changes in electrical charge forced across two electrode elements by a pulse edge. The device allows a wide range of key sizes and shapes to be mixed together in a single touch panel.
- 1 to 24 keys
- Patented spread-spectrum charge-transfer (transverse mode) technology
- Electrode design - Two-part electrode shapes (drive-receive), wide variety of possible layouts
- Layers required - one layer (with jumpers), two layers (no jumpers)
- Self-calibration, auto drift compensation, noise filtering, adjacent key suppression
- Self-calibration, auto drift compensation, noise filtering, adjacent key suppression
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
16, 24 KEY QMATRIX Touch Sensor
5.5V
32Pins
85°C
-
No SVHC (21-Jan-2025)
1.8V
MLF
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate