Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Technical Specifications
Frequency Min
2.4GHz
Gain
29dB
RF IC Case Style
SON
Supply Voltage Min
-
Operating Temperature Min
-40°C
Frequency Max
2.5GHz
Noise Figure Typ
-
No. of Pins
8Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175