Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł152.130 |
25+ | zł133.100 |
100+ | zł110.270 |
250+ | zł98.870 |
Price for:Each
Minimum: 1
Multiple: 1
zł152.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY87729LHY
Order Code2510573
Technical Datasheet
Synthesizer TypeFrequency
Frequency365MHz
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Digital IC CaseTQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Synthesizer Type
Frequency
Supply Voltage Min
3.15V
Digital IC Case
TQFP
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
365MHz
Supply Voltage Max
3.45V
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability