Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC500ACOE
Order Code1852213
Technical Datasheet
Resolution (Bits)17bit
Sampling Rate10SPS
Input Channel TypeDifferential
Data Interface3 Wire, Serial
Supply Voltage TypeDual (+/-)
Supply Voltage Min-7.5V
Supply Voltage Max7.5V
ADC / DAC Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
17bit
Input Channel Type
Differential
Supply Voltage Type
Dual (+/-)
Supply Voltage Max
7.5V
No. of Pins
16Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
10SPS
Data Interface
3 Wire, Serial
Supply Voltage Min
-7.5V
ADC / DAC Case Style
SOIC
Operating Temperature Min
0°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability