Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTDGL006
Order Code1936572
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTDGL006
Order Code1936572
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithchipKIT Max32
Kit ContentsBoard only
Product Range-
Product Overview
The chipKIT Network Shield expands the capabilities of the chipKIT Max32 to take advantage of all the advanced features of the PIC32MX795 MCU. It adds 10/100 Ethernet, USB and CAN communications.
- 10/100 Ethernet
- USB Host, Device, OTG
- Dual CAN transceivers
- Dual I2C connectors
- 245kbit EEPROM
- 32.768 KHz oscillator for RTCC
- Two I2C daisy chain connectors
- 256Kbit I2C EEPROM
- 32.768KHz oscillator
Applications
Embedded Design & Development, Industrial, Communications & Networking
Notes
Requires chipKIT Max32 (TDGL003)
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Board only
Core Architecture
-
Silicon Core Number
-
For Use With
chipKIT Max32
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2