Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł594.720 |
Price for:Each
Minimum: 1
Multiple: 1
zł594.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC8248YJH-02
Order Code3385455
Technical Datasheet
Clock IC TypeClock & Data Recovery
Frequency-
No. of Outputs4Outputs
Supply Voltage Min1.2V
Supply Voltage Max3.3V
Clock IC Case StyleFCBGA
No. of Pins225Pins
IC Output Type-
IC Input TypeTTL
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Clock & Data Recovery
No. of Outputs
4Outputs
Supply Voltage Max
3.3V
No. of Pins
225Pins
IC Input Type
TTL
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Frequency
-
Supply Voltage Min
1.2V
Clock IC Case Style
FCBGA
IC Output Type
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability