Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł20.210 |
10+ | zł18.820 |
25+ | zł18.270 |
50+ | zł17.810 |
100+ | zł17.390 |
250+ | zł16.840 |
500+ | zł16.420 |
Price for:Each
Minimum: 1
Multiple: 1
zł20.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46V64M8P-5B:J
Order Code4050859
Technical Datasheet
DRAM TypeDDR
Memory Density512Mbit
Memory Configuration64M x 8bit
Clock Frequency Max200MHz
IC Case / PackageTSOP
No. of Pins66Pins
Supply Voltage Nom2.6V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
MT46V64M8P-5B:J is a double data rate (DDR) SDRAM. It uses a double data rate architecture to achieve high-speed operation. This double data rate architecture is essentially for 2n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write access for the memory consists of a single 2n-bit-wide, one-clock cycle data transfer at the internal DRAM core and two corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. It has an internal, pipelined double-data-rate (DDR) architecture with two data accesses per clock cycle.
- Operating voltage range is 2.5V to 2.7V
- 64Meg x 8 configuration
- Packaging style is 400-mil TSOP
- Timing (cycle time) is 5ns at CL = 3 (DDR400)
- Operating temperature range is 0°C to +70°C
- Clock rate is 200MHz, ᵗRAS lockout supported (ᵗRAP = ᵗRCD)
- Differential clock inputs (CK and CK#), four internal banks for concurrent operation
- Commands entered on each positive CK edge, concurrent auto precharge option is supported
- DQS edge-aligned with data for READs, centeraligned with data for WRITEs
- DLL to align DQ and DQS transitions with CK, auto refresh 64ms, 8192-cycle
Technical Specifications
DRAM Type
DDR
Memory Configuration
64M x 8bit
IC Case / Package
TSOP
Supply Voltage Nom
2.6V
Operating Temperature Min
0°C
Product Range
-
Memory Density
512Mbit
Clock Frequency Max
200MHz
No. of Pins
66Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001