Print Page
Image is for illustrative purposes only. Please refer to product description.
758 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł349.800 |
5+ | zł336.330 |
10+ | zł322.830 |
25+ | zł312.320 |
Price for:Each
Minimum: 1
Multiple: 1
zł349.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1G32D2DS-023 IT:B
Order Code4050899
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density32Gbit
Memory Configuration1G x 32bit
Clock Frequency Max4.266GHz
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT62F1G32D2DS-023 IT:B is a LPDDR5X SDRAM.
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
- Frequency range: 1067–5MHz (data rate range per pin: 8533–40Mb/s with WCK:CK = 4:1)
- Single x16 channel/die, double-data-rate command/address entry
- Differential command clocks (CK-t/CK-c) for high-speed operation
- Differential data clocks (WCK-t/WCK-c), background ZQ calibration/command-based ZQ calibration
- Command-selectable burst lengths (BL = 16 or 32) in bank group or 16-bank modes
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
- 1Gb x 32 (1Gb16 x 1 Die x 2Ch x 1R) array configuration
- 315-ball TFBGA package
- Operating temperature range from -40°C to +95°C
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Configuration
1G x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
32Gbit
Clock Frequency Max
4.266GHz
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002751
Product traceability