Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064C6W-FPTLA-V2
Order Code2675700
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064C6W-FPTLA-V2
Order Code2675700
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceBlack on Amber
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size75mm x 52.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourAmber
Product Range-
Product Overview
The MC128064C6W-FPTLA-V2 from Midas is a chip on board graphic LCD module. The overall size of module is 75mm x 52.7mm x 13mm (W x H x D) with 128 x 64 characters.
- Typical input voltage is 5V
- Supply current is 2.5mA at Vdd = 5V
- FSTN transflective STN
- LED amber backlight
- 6 "o" clock viewing direction
- NT7107 controller
- Operating temperature range from -20°C to 70°C
- 5V logic supply, plus built in negative voltage generator
- 1/64 display duty and 1/9 driving bias
- Amber LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 20-way through-hole SIL connection (bottom, middle) with 2.54mm pitch
- Overall dimensions - 75.0 x 52.7 x 13.0mm
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
5V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Amber
Interface Type
Parallel
Display Mode
Transflective
Module Size
75mm x 52.7mm
Operating Temperature Max
70°C
Backlighting Colour
Amber
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06