Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605F6WE-SPR
Order Code2063246
Product RangeMC21605F6WE
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605F6WE-SPR
Order Code2063246
Product RangeMC21605F6WE
Technical Datasheet
Character Size4.67mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMC21605F6WE
Alternatives for MC21605F6WE-SPR
1 Product Found
Product Overview
- Alphanumeric / character LCD module
- 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
- Positive mode yellow/green STN material
- Appearance - blue/black characters on yellow/green background
- Reflective technology, generally for strong ambient light and low power applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- No backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top middle) connection, 2.54mm pitch
- Overall max dimensions - 59.0 x 29.3 x 5.5mm
- Viewing area - 52.0 x 15.0mm
- 5mm character (actual dimension 2.45 x 4.67mm)
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Size
4.67mm
Operating Temperature Max
70°C
Operating Temperature Min
-20°C
Product Range
MC21605F6WE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03