Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCMDB-16SIL-KIT
Order Code2063216
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCMDB-16SIL-KIT
Order Code2063216
Technical Datasheet
Silicon ManufacturerHitachi
Silicon Core NumberHDD44780
Kit Application TypeDisplay
Application Sub TypeOLED/LCD Display
Kit ContentsDisplay Interface Board HDD44780, USB Cable, Pin Header, CD Software
Product Range-
Product Overview
- Alphanumeric LCD / OLED interface board with USB connection
- Direct connection to any character display with 14 or 16 way SIL connection (single in line)
- Kit comprises of interface board, USB cable, pin header, CD software
- compatible with HD44780 or equivalent controller
- Provides full control over characters, digital contrast, LED backlight brightness.
- Has additional temperature measurement feature
- Powered by USB port OR separate 5V supply
- EEPROM for configuration / general storage
- re-programmable via USB port or directly using Microchip ICSP
- Operating temperature range -30 to +85 degC
- Board dimensions (WxD) 40 x 21mm
Technical Specifications
Silicon Manufacturer
Hitachi
Kit Application Type
Display
Kit Contents
Display Interface Board HDD44780, USB Cable, Pin Header, CD Software
Silicon Core Number
HDD44780
Application Sub Type
OLED/LCD Display
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008