Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064G6W-SPTLY
Order Code2219016
Product RangeMCCOG128064G6W
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064G6W-SPTLY
Order Code2219016
Product RangeMCCOG128064G6W
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on Yellow / Green
Logic Voltage3V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeSTN
Module Size60.1mm x 44.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourYellow / Green LED
Product RangeMCCOG128064G6W
Product Overview
- Graphic LCD module
- Resolution 128x64 dots (128 x 64)
- Positive mode yellow/green STN material
- Appearance blue/black dots on yellow/green background
- Transflective technology, for both outdoor and indoor applications
- Chip on glass construction (COG) for reduced power and low profile requirements
- On glass ST7565P Controller with standard parallel interface
- 3.0V logic supply
- 1/64 display duty and 1/9 driving bias
- Preferred 6 o'clock viewing angle
- Yellow/green LED backlight
- Wide operating temperature range -20 to +70oC
- 29 way flat flexi cable (FFC), 0.5mm pitch. Plus 2x backlight pins
- Overall dimensions - 60.1 x 44.5 x 5.01mm excluding FFC
- Viewing area - 54.6 x 32.0mm
- Dot size - 0.36 x 0.40mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MCCOG128064G6W
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
Module Size
60.1mm x 44.5mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green LED
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05