Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB100008AV-YP
Order Code2218985
Product RangeMCOB1000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB100008AV-YP
Order Code2218985
Product RangeMCOB1000
Technical Datasheet
Resolution100 x 8
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeParallel
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMCOB1000
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resolution
100 x 8
Logic Voltage
5V
Module Size
80mm x 36mm
Operating Temperature Max
80°C
Product Range
MCOB1000
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Yellow on Black
Interface Type
Parallel
Operating Temperature Min
-40°C
Display Construction
COB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05