Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT064032A1V-BI
Order Code2817910
Technical Datasheet
Resolution64 x 32 Pixels
Display AppearanceBlue on Black
Logic Voltage3V
Interface TypeI2C
Module Size14.5mm x 11.6mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCOT064032A1V-BI from Midas is a blue on black appearance 64 x 32 resolution OLED module.
- 3V logic voltage
- I2C interface
- Module size of 14.5mm x 11.6mm x 1.26mm (without backlight) (W x H x D)
- Operating temperature range from -40°C to +80°C
- TAB construction
- Viewing area is 12.58mm x 6.58mm (W x H)
- 20000 hours operating life time
- 160° minimum viewing angle
- 2000:1 contrast ratio
- 10µs response T rise and T fall time
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
64 x 32 Pixels
Logic Voltage
3V
Module Size
14.5mm x 11.6mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Blue on Black
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002