Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT21605A1V-EBM
Order Code2817933
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlue on Black
Logic Voltage5V
Interface TypeI2C, Parallel, SPI
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.57mm
Module Size68.5mm x 17.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCOT21605A1V-EBM from Midas is a blue on black appearance 2 x 16 character count OLED module.
- 5V logic voltage
- Parallel/SPI/I2C interface
- Module size of 68.5mm x 17.5mm x 2.17mm (without backlight) (W x H x D)
- Operating temperature range from -40°C to 80°C
- TAB construction
- Active area is 56.22mm x 11.52mm, character size of 2.96mm x 5.57mm (W x H)
- 50000 hours operating life time
- English/Japanese/Cyrillic font set and 160° minimum viewing angle
- 2000:1 contrast ratio
- 10µs response T rise and T fall time
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
68.5mm x 17.5mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
Blue on Black
Interface Type
I2C, Parallel, SPI
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
TAB
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005