Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT043LCA0W480272LML
Order Code2664737
Also Known AsMDT0430A8OS-PAR
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT043LCA0W480272LML
Order Code2664737
Also Known AsMDT0430A8OS-PAR
Technical Datasheet
Display Size4.3"
Resolution480 x 272 Pixels
VGA SizeHVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel
Display Brightness400cd/m²
TouchscreenNo Touchscreen
Module Size106.7mm x 83.98mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout36 Way FPC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 4.3” TFT (Thin Film Transistor) active matrix
- 480x272 resolution
- SSD1963 controller
- 8/16 bit interface
- LED backlight
- 400cd/m2 brightness
- 75/75/75/75 viewing angles
- 350:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 36 way, 0.5mm pitch connector
- 106.7mm x 83.98mm x 7.1mm panel size
- 98.8mm x 57.5mm viewing area
- Mounting lugs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
4.3"
VGA Size
HVGA
Display Appearance
RGB
Interface Type
Parallel
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
36 Way FPC
SVHC
No SVHC (10-Jun-2022)
Resolution
480 x 272 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
400cd/m²
Module Size
106.7mm x 83.98mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043