Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł148.670 |
Price for:Each
Minimum: 1
Multiple: 1
zł148.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5546
Order Code4308133
Technical Datasheet
Accessory TypeEnvironment Click Board
For Use WithMikroE MikroBUS Compatible Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-5546 is a Environment click board which measures temperature, relative humidity, pressure and VOC (Volatile Organic compounds gases). The click carries the BME680 environmental sensor from Bosch. Environment click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over SPI or I2C interface. You can use it to test your indoor air quality, to control HVAC (heating, ventilation, and air conditioning) systems, in a weather station, sports applications and more.
- A digital 4-in-1 sensor with gas, humidity, pressure and temperature measurement
- Manifest, No ClickID
- mikroBUS compatibility
- 28.6 x 25.4mm click board size M
Technical Specifications
Accessory Type
Environment Click Board
Product Range
-
For Use With
MikroE MikroBUS Compatible Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001