Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł94.270 |
Product Information
Product Overview
MIKROE-5761 is a Weather Click board which is a compact add-on board that contains an integrated environmental sensor. This board features the BME280, a combined humidity and pressure sensor from Bosch Sensortec. Besides humidity and barometric pressure, the sensor can also measure the temperature. The altitude can be calculated using pressure value, but only if you know the hPa pressure at sea level for your location and day. This Click board™ makes the perfect solution for the development of hand-held devices, navigation systems, watches, home weather stations, home automation control units, and more.
- 3.3V input voltage
- Humidity sensor measuring relative humidity, barometric pressure and ambient temperature
- low power consumption
- High accuracy, long-term stability
- I2C, SPI interfaces
- Fast response time
- mikroSDK compliant library, which includes functions that simplify software development
- 28.6 x 25.4mm click board size S
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
- Manifest, No ClickID
Technical Specifications
Weather Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate