Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6753
Order Code4737414
Product RangeER-OLED0.66-1 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł37.390 |
5+ | zł34.860 |
Price for:Each
Minimum: 1
Multiple: 1
zł37.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6753
Order Code4737414
Product RangeER-OLED0.66-1 Series
Technical Datasheet
Resolution64 x 48 Pixels
Display AppearanceWhite on Black
Logic Voltage3.3V
Interface TypeI2C, SPI, 4/8-bit Parallel
Module Size18.46mm x 18.1mm x 1.45mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionCOG
Product RangeER-OLED0.66-1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
64 x 48 Pixels
Logic Voltage
3.3V
Module Size
18.46mm x 18.1mm x 1.45mm
Operating Temperature Max
70°C
Product Range
ER-OLED0.66-1 Series
Display Appearance
White on Black
Interface Type
I2C, SPI, 4/8-bit Parallel
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01