Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI
Manufacturer Part NoGS2110-WTBD
Order Code3479359
Product RangeGOT Simple GS21 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoGS2110-WTBD
Order Code3479359
Product RangeGOT Simple GS21 Series
Technical Datasheet
Meter Display TypeWVGA TFT LCD Colour
Display Size222mm x 132.5mm
Display Resolution800 x 480 Pixels
Screen Size10"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeGOT Simple GS21 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
WVGA TFT LCD Colour
Display Resolution
800 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
GOT Simple GS21 Series
Display Size
222mm x 132.5mm
Screen Size
10"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.85