Print Page
Product Overview
The 2109S-10 Metric Dial Gauge Indicator offers users more stability and longer life, thanks to advances to the inner workings of the rack and pinion gear system. Shock resistance is increased with a more robust gear train, while contamination resistance has been dramatically increased over other indicators of this type with a tighter seal around the bezel and frame, and the elimination of a lifting lever screw. A long slot in the lifting lever makes the contact point for the lift a straight line, creating a smoother lifting action and leading to longer operational life. A flat crystal allows easier reading, and jeweled bearings inside provide longer, more accurate life.
- Metric standard type
- Limit Hands
- Jewelled
- Graduation 0.001mm
- Total Range 1mm / Range Per Rev. 0.2mm
- Accuracy: ± 0.005mm
Technical Specifications
Measuring Range Max
1mm
Measuring Force Max
1.5N
SVHC
No SVHC (17-Dec-2014)
Resolution
0.01mm
Product Range
2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208