Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMITUTOYO
Manufacturer Part No513-404E
Order Code1667330
Technical Datasheet
Measuring Range Max0.8mm
Resolution0.01mm
Measuring Force Max0.3N
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 513 series from Mitutoyo are horizontal type dial test indicators. These indicators perform easy and accurate measurement of narrow or recessed areas, inside and outside diameters, shrouded surfaces that conventional indicators cannot access.
- No clutch structure for automatic reversal of measuring direction
- Resolution of 0.01mm
- Dial reading 0-40-0
- Accuracy is 0.008mm
- Resistant to water and dust, one piece bezel and crystal design with O-ring
- Glare free flat crystal face has a scratch resistant coating
- High sensitivity and quick response because of jewelled bearings
- Carbide contact point is provided as standard
Technical Specifications
Measuring Range Max
0.8mm
Measuring Force Max
0.3N
SVHC
No SVHC (17-Dec-2014)
Resolution
0.01mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152