1202530128
Inductive Proximity Sensor, 22 mm, NPN / SPST-NO, M30, 10 V to 30 V, Contrinex 120253 Series
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł697.780 |
| 3+ | zł659.710 |
Product Information
Product Overview
1202530128 is a robust, self-contained Contrinex inductive sensor with an integrated IO-link, feature compact housings, large sensing range making it ideal for limited-space applications and challenging environments. Typical applications include industrial automation (packaging machines, material handling, food and beverage, filling plant, textile, machine tools, mobile equipment, logistics, welding machines, assembly lines, paint shops).
- Vibration and shock resistance makes these sensors withstand harsh environments
- Smallest self-contained miniature inductive sensors with IO-link provides space savings
- Provides up to 4 times operating distance than standard applications, reduces risk of sensor damage
- Smart communication system with continuously monitors process data and diagnoses sensor status
- Offers advanced parameter settings
- 4-pin M12 connector connection
- 22mm operating distance
- NO output and NPN polarity
- Chrome plated brass housing and quasi-embeddable mounting style
- Switching frequency is ≤ 200Hz and operating temperature range from -25° to +70°C
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
22mm
NPN / SPST-NO
30V
To Be Advised
M30
10V
Contrinex 120253 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate